DESD12VL2BTQ-7
ESD Protection Device, 22 V, SOT-23, 3 Pins, 12 V, 250 mW, 19 pF, DESDxxVxL2BTQ
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DESD12VL2BTQ-7
Secondary Manufacturer Part#: DESD12VL2BTQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.5 V | ||
| 19 pF | ||
| 22 V | ||
| SOT-23 | ||
| Bidirectional | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| -55 °C | ||
| 250 mW | ||
| DESDxxVxL2BTQ Series | ||
| AEC-Q101 | ||
| 500 nA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |