PDP SEO Portlet

DDZX14-7

Diode Zener Single 14V 3% 300mW 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDZX14-7
Secondary Manufacturer Part#: DDZX14-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Sharp Breakdown Characteristics
  • 300mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on VZ
  • Ideally Suited for Automated Assembly Processes
  • Very Low Leakage Current
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 14V

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300 W
DDZX Series
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02116
6000+
$0.02101
12000+
$0.02068
24000+
$0.02036
48000+
$0.02012