PDP SEO Portlet

DDZ9689-7

Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDZ9689-7
Secondary Manufacturer Part#: DDZ9689-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DDZ9689-7 is a surface mount low current Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connection. It is ideally suited for automated assembly processes.

  • 500mW Power dissipation on ceramic PCB
  • Specified at a low test current (50µA), ideal for low bias and portable battery-powered applications
  • Totally lead-free
  • Halogen and antimony-free - Green device

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 W
DDZ9 Series
5.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02274
6000+
$0.02194
12000+
$0.02162
24000+
$0.02131
48000+
$0.02099