PDP SEO Portlet

DDZ5V6ASF-7

Diode Zener Single 5.415V 2% 500mW 2-Pin SOD-323F T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDZ5V6ASF-7
Secondary Manufacturer Part#: DDZ5V6ASF-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 500mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on VZ
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • Halogen and Antimony Free "Green"" Device
  • Zener Voltage 5.6V
"

Technical Attributes

Find Similar Parts

Description Value
SOD-323F
Surface Mount
2
150 °C
500 W
DDZ Series
5.42 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03165
6000+
$0.03149
12000+
$0.03133
24000+
$0.03117
48000+
$0.03101