PDP SEO Portlet

DDZ3V3ASF-7

Diode Zener Single 3.27V 3% 500mW 2-Pin SOD-323F T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDZ3V3ASF-7
Secondary Manufacturer Part#: DDZ3V3ASF-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 500mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on VZ
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • Halogen and Antimony Free "Green"" Device
  • Zener Voltage 3.3V
"

Technical Attributes

Find Similar Parts

Description Value
SOD-323F
Surface Mount
2
150 °C
500 W
DDZ Series
3.27 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01779