DDZ30DS-7
Diode Zener Single 29.765V 3% 200mW 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: DDZ30DS-7
Secondary Manufacturer Part#: DDZ30DS-7
- RoHS 10 Compliant
- Tariff Charges
- Very Sharp Breakdown Characteristics
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Very Low Leakage Current
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green"" Device
- Nominal Zener Voltage 30V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-323 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 200 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |