PDP SEO Portlet

DDZ30D-7

Diode Zener Single 29.765V 3% 500mW 2-Pin SOD-123 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDZ30D-7
Secondary Manufacturer Part#: DDZ30D-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Tight Tolerance on VZ
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 30V

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
470 W
DDZ Series
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0343
6000+
$0.03412
12000+
$0.03395
24000+
$0.03378
48000+
$0.0336