DDZ20DSF-7
Zener Single Diode, 20 V, 500 mW, SOD-323F, 2 Pins, 150 °C, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: DDZ20DSF-7
Secondary Manufacturer Part#: DDZ20DSF-7
- RoHS 10 Compliant
- Tariff Charges
- 500mW Power Dissipation on FR-4 PCB
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Lead, Halogen and Antimony Free, RoHS Compliant
- Halogen and Antimony Free "Green"" Device
- Zener Voltage 20V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-323F | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| DDZ Series | ||
| 20.22 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |