DDZ17Q-7
TIGHT TOLERANCE ZENER DIODE SOD123 T&R 3K
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: DDZ17Q-7
Secondary Manufacturer Part#: DDZ17Q-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 150 °C | ||
| 470 W | ||
| DDZ Series | ||
| AEC-Q101 | ||
| 17 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |