PDP SEO Portlet

DDZ10CS-7

Diode Zener Single 9.95V 3% 200mW 2-Pin SOD-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDZ10CS-7
Secondary Manufacturer Part#: DDZ10CS-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Sharp Breakdown Characteristics
  • Very Tight Tolerance on VZ
  • Ideally Suited for Automated Assembly Processes
  • Very Low Leakage Current
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green"" Device
  • Nominal Zener Voltage 10V
"

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
200
9.95

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03548
6000+
$0.0353
12000+
$0.03511
24000+
$0.03493
48000+
$0.03475