DDTC144EUAQ-13-F
Trans Digital BJT Single NPN 50V 100mA 3-Pin SOT323 SMD T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DDTC144EUAQ-13-F
Secondary Manufacturer Part#: DDTC144EUAQ-13-F
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTA)
- Built-In Biasing Resistors, R1 = R2
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green"" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 47 | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 150 °C | ||
| 200 | ||
| DDTC UA Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |