PDP SEO Portlet

DDTC143ZCA-7-F

Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DDTC143ZCA-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Planar Die Construction
  • Built-In Biasing Resistors, R1#R2
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free "Green"""" Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable
"""

Technical Attributes

Find Similar Parts

Description Value
47 kohm
4.7 kohm
50 V
50 V
null
100 mA
80 hFE
null
150 °C
null
null
null
null
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  597,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02675
3000+
$0.02675
6000+
$0.02662
12000+
$0.02648
24000+
$0.02634
48000+
$0.02621
SubTotal:
$80.25