DDTC113TLP-7
Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DDTC113TLP-7
Secondary Manufacturer Part#: DDTC113TLP-7
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Ultra-Small Leadless Surface Mount Package
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 kOhm | ||
| 50 | ||
| 100 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| X1-DFN1006 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |