DDTA143TE-7-F
Trans Digital BJT PNP 50V 100mA 3-Pin SOT-523 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DDTA143TE-7-F
Secondary Manufacturer Part#: DDTA143TE-7-F
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Built-In Biasing Resistor, R1 only
- Lead Free/RoHS Compliant
- Green" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| DDTA E Series | ||
| SOT-523 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |