DDC114TH-7
Trans Digital BJT NPN 50V 100mA 6-Pin SOT-563 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DDC114TH-7
Secondary Manufacturer Part#: DDC114TH-7
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 150 | ||
| DDC(XXXX)H Ser | ||
| SOT-563 | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |