DCX124EH-7
Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DCX124EH-7
Secondary Manufacturer Part#: DCX124EH-7
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 | ||
| 22 kOhm | ||
| 50 | ||
| 50 | ||
| 30 | ||
| 56 | ||
| 6 | ||
| 150 °C | ||
| 150 | ||
| DCX(xxxx)H Ser | ||
| SOT-563 | ||
| Surface Mount | ||
| Complementary, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |