D7V0X1B2LP3-7
ESD Suppressor TVS Single Bi-Dir ±15kV 2-Pin X2-DFN0603 T/R
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: D7V0X1B2LP3-7
Secondary Manufacturer Part#: D7V0X1B2LP3-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.4 pF | ||
| 14 V | ||
| X2-DFN0603 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 7 V | ||
| 0.2 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |