PDP SEO Portlet

D7V0H1U2LP-7B

TVS Diode, Unidirectional, 1 V, 14.4 V, X1-DFN1006, 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D7V0H1U2LP-7B
Secondary Manufacturer Part#: D7V0H1U2LP-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D7V0H1U2LP-7B is a single channel unidirectional TVS diode designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players, portable electronics, computers and peripheral.

  • Low profile package and ultra-small PCB footprint area suitable for compact portable electronic
  • Provides ESD protection per IEC 61000-4-2 standard air ±30KV, contact ±30KV
  • 1 channel of ESD protection
  • Low channel input capacitance
  • Breakdown voltage range from 7.5V to 9.5V
  • 270W peak pulse power dissipation
  • 7V reverse standoff voltage
  • 24A max peak pulse current
  • 2 pin X1-DFN1006 package
  • 150°C operating temperature max

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04851
20000+
$0.04826
40000+
$0.04802
80000+
$0.04778
160000+
$0.04753