PDP SEO Portlet

D5V0X1B2LP-7B

TVS Diode, Bidirectional, 5.5 V, 14 V, X1-DFN1006, 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D5V0X1B2LP-7B
Secondary Manufacturer Part#: D5V0X1B2LP-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

  • Low Profile Package (0.53mm max) and Ultra-small PCB Footprint Area (1.08 x 0.68mm max) Suitable for Compact Portable Electronics
  • Provides ESD Protection per IEC 61000-4-2 Standard: Air ±15kV, Contact ±15kV
  • 1 Channel of ESD Protection
  • Low Channel Input Capacitance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06629
20000+
$0.0627
40000+
$0.06105
80000+
$0.05949
160000+
$0.05801