D5V0S1US2SLP-7B
TVS Diode, Unidirectional, 5 V, 7.4 V, X1-DFN1006, 2 Pins
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: D5V0S1US2SLP-7B
Secondary Manufacturer Part#: D5V0S1US2SLP-7B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.4 V | ||
| X1-DFN1006 | ||
| Surface Mount | ||
| 7 V | ||
| 5.1 V | ||
| 2 | ||
| 150 °C | ||
| 657 W | ||
| 5 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |