D3V3L1B2WS-7
TVS Diode, Bidirectional, 3.3 V, 18 V, SOD-323, 2 Pins
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: D3V3L1B2WS-7
Secondary Manufacturer Part#: D3V3L1B2WS-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| SOD-323 | ||
| Surface Mount | ||
| 3.5 V | ||
| 2 | ||
| 125 °C | ||
| 90 W | ||
| 3.3 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |