D3V3F8U9LP3810-7
TVS Diode, Unidirectional, 3.3 V, 5 V, U-DFN3810, 9 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 V | ||
| U-DFN3810 | ||
| Surface Mount | ||
| 5.5 V | ||
| 9 | ||
| 85 °C | ||
| 32 W | ||
| 3.3 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |