PDP SEO Portlet

D18V0L1B2LPQ-7B

ESD Protection Device, 34 V, X1-DFN1006, 2 Pins, 20 V, 250 mW

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D18V0L1B2LPQ-7B
Secondary Manufacturer Part#: D18V0L1B2LPQ-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D18V0L1B2LPQ-7B is a 18V bidirectional TVS diode in a 2 pin X1-DFN1006 package. It is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive infotainment applications such as USB modules, HDMI inputs and infotainment consoles.

  • Peak pulse power dissipation is 68W, breakdown voltage is 21V min
  • Peak pulse current is 2A, channel input capacitance is 7pF
  • Provides ESD protection per IEC 61000-4-2 standard: air ±20KV, contact ±15KV
  • One channel of ESD protection
  • High peak pulse current per IEC 61000-4-5 standard
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable
  • Used in cellular handsets, portable electronics, communication systems, computers and peripherals

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05297
20000+
$0.05192
40000+
$0.05118
80000+
$0.05045
160000+
$0.049