PDP SEO Portlet

D12V0L1B2LP-7B

TVS Diode, Bidirectional, 12 V, 25 V, X1-DFN1006, 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D12V0L1B2LP-7B
Secondary Manufacturer Part#: D12V0L1B2LP-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D12V0L1B2LP-7B is a low-capacitance bidirectional TVS diode. This new generation of TVS is designed to protect sensitive electronics from damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. Typical applications include portable electronics, computers and peripherals.

  • Provides ESD protection per IEC 61000-4-2 standard: air ±30kV, contact ±30kV
  • 1 channel of ESD protection
  • Low channel input capacitance
  • AEC-Q101 compliance
  • Peak pulse power dissipation is 100W at TA = +25°C
  • Peak pulse current is 4A at TA = +25°C
  • Reverse standoff voltage is 12V max at TA = +25°C
  • Channel leakage current is 50nA max at VRWM = 12V
  • Operating and storage temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02519
20000+
$0.02506
40000+
$0.02493
80000+
$0.0248
160000+
$0.02467