PDP SEO Portlet

D12V0H1U2WS-7

Diode TVS Single Uni-Directional 600W 2-Pin SOD-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D12V0H1U2WS-7
Secondary Manufacturer Part#: D12V0H1U2WS-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600 Watts Peak Pulse Power (tp = 8x20µs)
  • IEC 61000-4-2 (ESD): Air – 30kV, Contact – 30kV
  • IEC 61000-4-2 (ESD), HBM – 16kV
  • Typically Used at Computer Interface Protection, Data Line and Power Line Protection
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06009
6000+
$0.05979
12000+
$0.05949
24000+
$0.05918
48000+
$0.05888