BZX84C24Q-7-F
Diode Zener Single 24V 6% 350mW 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX84C24Q-7-F
Secondary Manufacturer Part#: BZX84C24Q-7-F
- RoHS 10 Compliant
- Tariff Charges
- Planar Die Construction
- 350mW Power Dissipation
- 24V Nominal Zener Voltage
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 350 W | ||
| BZX84 Series | ||
| AEC-Q101 | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |