PDP SEO Portlet

BZX84C24-7-F

Diode Zener Single 24V 6% 350mW 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZX84C24-7-F
Secondary Manufacturer Part#: BZX84C24-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Planar Die Construction
  • 350mW Power Dissipation
  • 24V Nominal Zener Voltage
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
350 W
BZX84 Series
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01931
6000+
$0.01921
12000+
$0.01911
24000+
$0.01901
48000+
$0.01891