BZX84C13S-7-F
Diode Zener Dual Anti Parallel 13V 6% 200mW 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Arrays
Avnet Manufacturer Part #: BZX84C13S-7-F
Secondary Manufacturer Part#: BZX84C13S-7-F
- RoHS 10 Compliant
- Tariff Charges
- Planar Die Construction
- 200mW Power Dissipation
- Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
- "Green"" Device
- Nominal Zener Voltage 13V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-363 | ||
| Surface Mount | ||
| 6 | ||
| 150 °C | ||
| 200 | ||
| BZX84 Series | ||
| 13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |