BZT585B7V5TQ-13
Precision Zener Diode 7.5V 2% 350mW 2-Pin SOD-523
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZT585B7V5TQ-13
Secondary Manufacturer Part#: BZT585B7V5TQ-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-523 | ||
| Surface Mount | ||
| 150 °C | ||
| 350 W | ||
| BZT585B Series | ||
| AEC-Q101 | ||
| 7.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |