PDP SEO Portlet

BZT52C6V8S-7-F

Diode Zener Single 6.8V 6% 200mW 2-Pin SOD-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZT52C6V8S-7-F
Secondary Manufacturer Part#: BZT52C6V8S-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BZT52C6V8S-7-F is a surface mount Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals and cathode band polarity. It is ideally suited for automated assembly processes.

  • Planar die construction
  • Small surface mount package
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
200 W
BZT52 Series
6.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02754
6000+
$0.0274
12000+
$0.02726
24000+
$0.02712
48000+
$0.02698