BZT52C5V6-7-F
Zener Single Diode, 5.6 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZT52C5V6-7-F
Secondary Manufacturer Part#: BZT52C5V6-7-F
- RoHS 10 Compliant
- Tariff Charges
BZT52C5V6-7-F is a surface mount Zener diode.
- Planar die construction
- General purpose, medium current, ideally suited for automated assembly processes
- SOD123 case package
- Moulded plastic UL flammability classification rating 94V-0 case material
- Forward voltage at IF = 10mA, TA = +25°C is 0.9V
- Operating and storage temperature range from -65 to +150°C
- 5.6V nominal Zener voltage at 5mA IZT, TA = +25°C
- 40 ohm maximum Zener impedance at f = 1kHz, 5mA IZT, TA = +25°C
- 1uA maximum reverse current at 2V VR, TA = +25°C
- 2.5mV/°C max temperature coefficient at 5mA IZTC, TA = +25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 370 W | ||
| BZT52 Series | ||
| 5.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |