BZT52C51Q-7-F
ZENER DIODE SOD123 T&R 3K
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZT52C51Q-7-F
Secondary Manufacturer Part#: BZT52C51Q-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 150 °C | ||
| 370 W | ||
| BZT52 Series | ||
| AEC-Q101 | ||
| 51 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |