PDP SEO Portlet

BZT52C3V3S-7-F

Zener Single Diode, 3.3 V, 200 mW, SOD-323, 2 Pins, 150 °C, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZT52C3V3S-7-F
Secondary Manufacturer Part#: BZT52C3V3S-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BZT52C3V3S-7-F is a surface mount Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals and cathode band polarity. It is ideally suited for automated assembly processes.

  • Planar die construction
  • Small surface mount package
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
200 W
BZT52 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01894
6000+
$0.0188
12000+
$0.0185
24000+
$0.01821
48000+
$0.018