PDP SEO Portlet

BZT52C27S-7-F

Diode Zener Single 27V 7% 200mW 2-Pin SOD-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZT52C27S-7-F
Secondary Manufacturer Part#: BZT52C27S-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Planar Die Construction
  • Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 27V

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
200 W
BZT52 Series
27 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0294
6000+
$0.02925
12000+
$0.0291
24000+
$0.02895
48000+
$0.0288