PDP SEO Portlet

BZT52C27-13-F

Diode Zener Single 27V 7% 370mW 2-Pin SOD-123 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BZT52C27-13-F
Secondary Manufacturer Part#: BZT52C27-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Planar Die Construction
  • 500mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 27V

Technical Attributes

Find Similar Parts

Description Value
2
150 °C
27

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01634
20000+
$0.01622
40000+
$0.01596
80000+
$0.01571
160000+
$0.01553