BSS84-7-F
Power MOSFET, P Channel, 50 V, 130 mA, 10 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS84-7-F
Secondary Manufacturer Part#: BSS84-7-F
- RoHS 10 Compliant
- Tariff Charges
The BSS84-7-F is a P-channel enhancement-mode MOSFET with solderable matte tin plated terminals as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 130 mA | ||
| 10 Ohm | ||
| 50 V | ||
| 2 V | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |