PDP SEO Portlet

BSS138Q-7-F

Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138Q-7-F
Secondary Manufacturer Part#: BSS138Q-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BSS138Q-7-F is a N-channel enhancement mode MOSFET. This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in system/load switch.

  • Low on-resistance, low gate threshold voltage
  • Low input capacitance, fast switching speed, low input/output leakage
  • Drain-source voltage is 50V at TA=+25°C
  • Continuous gate-source voltage is ±20V at TA=+25°C
  • Continuous drain current is 200mA at TA=+25°C
  • Pulsed drain current (10µs pulse duty cycle=1%) is 1A at TA=+25°C
  • Power dissipation is 300mW at TA=+25°C
  • Static drain-source on-resistance is 3.5ohm max at VGS=10V, ID=0.22A, TA=+25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
200
3.5
50
1.5
3
150 °C
300
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02051
6000+
$0.02
12000+
$0.01951
18000+
$0.01905
24000+
$0.01882