BSS138-7-F
Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138-7-F
Secondary Manufacturer Part#: BSS138-7-F
- RoHS 10 Compliant
- Tariff Charges
The BSS138-7-F is a 50V N-channel enhancement mode MOSFET with matte tin-plated terminals. The terminals can solderable as per MIL-STD-202, method 208. The case is made of molded plastic (UL94V-0). The MOSFET features low gate threshold voltage, fast switching speed and low input capacitance.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 200 mA | ||
| 3.5 Ohm | ||
| 50 V | ||
| 1.5 V | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |