PDP SEO Portlet

BSS123-7-F

Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS123-7-F
Secondary Manufacturer Part#: BSS123-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BSS123-7-F is a N-channel enhancement mode field effect transistor. It is produced using Diodes Incorporated’s proprietary, high density and advanced trench technology. This product has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. This product is particularly suited for low-voltage, low-current applications such as small servo motor controls, power MOSFET gate drivers, switching applications.

  • Low gate threshold voltage, low input capacitance, fast switching speed
  • Low input/output leakage, high drain-source voltage rating
  • Drain-source voltage is 100V at TA = +25°C
  • Continuous gate-source voltage is ±20V at TA=+25°C, VGS = 10V
  • Pulsed continuous drain current is 0.68A at TA=+25°C, VGS = 10V
  • Power dissipation is 300mW at TA = +25°C
  • Static drain-source on-resistance is 3.2ohm typ at VGS = 10V, ID = 0.17A, TA = +25°C
  • Drain-source breakdown voltage is 100V min at VGS = 0V, ID = 250µA, TA = +25°C
  • SOT23 package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
170 mA
6 Ohm
100 V
2 V
3
150 °C
300 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  657000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02002
6000+
$0.01932
12000+
$0.01904
24000+
$0.01876
48000+
$0.01848