PDP SEO Portlet

BSR33TA

Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BSR33TA
Secondary Manufacturer Part#: BSR33TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Emitter-Base Voltage VEBO = -5 V
  • Peak Pulse Current ICM = -2 A
  • Continuous Collector Current IC = -1 A
  • Power Dissipation at Tamb 25°C PTOT = 1 W
  • Operating and Storage Temperature Range Tj:Tstg = -65 to +150 °C

Technical Attributes

Find Similar Parts

Description Value
80
100
4
150 °C
2.1
SOT-89
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1278
2000+
$0.11111
4000+
$0.11032
8000+
$0.10976
16000+
$0.1092