BSP75NTA
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BSP75NTA
Secondary Manufacturer Part#: BSP75NTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -0.2 to 10 V | ||
| Matte Tin | ||
| 260 | ||
| 0.7 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 520 mOhm | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 4SOT-223 | ||
| 4 | ||
| 6.7 x 3.7 x 1.65 mm | ||
| SOT-223 | ||
| 0.52 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |