PDP SEO Portlet

BSP75GTA

Power MOSFET, N Channel, 60 V, 1.4 A, 0.55 ohm, SOT-223, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BSP75GTA
Secondary Manufacturer Part#: BSP75GTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSP75G is an IntelliFET™ N-channel self-protected low-side MOSFET features monolithic overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level power MOSFET intended as a general purpose switch.

  • Short circuit protection with auto restart
  • Overvoltage protection (active clamp)
  • Thermal shutdown with auto restart
  • Overcurrent protection
  • Input protection (ESD)
  • High continuous current rating
  • Load dump protection (actively protects load)
  • Logic level input

Technical Attributes

Find Similar Parts

Description Value
1.6 A
-0.2 to 10 V
Matte Tin
260
0.7 A
Surface Mount
MSL 1 - Unlimited
1
4
1
675 mOhm
-40 to 150 °C
150 °C
-40 °C
4SOT-223
4
6.7 x 3.7 x 1.65 mm
SOT-223
0.52 Ohm
Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.48286
2000+
$0.45676
4000+
$0.44474
8000+
$0.43333
16000+
$0.4225