BS107P
Trans MOSFET N-CH 200V 0.12A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BS107P
Secondary Manufacturer Part#: BS107P
- RoHS 10 Compliant
- Tariff Charges
- Case: E-Line (TO-92 Compatible)
- Case Material: Molded Plastic, “Green” Molding Compound UL Flammability Rating 94V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 120 | ||
| 23 | ||
| 200 | ||
| 3 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| TO-92 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |