PDP SEO Portlet

BCV47TA

Darlington Transistor, NPN, 60 V, 350 mW, 500 mA, SOT-23, 3 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BCV47TA
Secondary Manufacturer Part#: BCV47TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -60V
  • Darlington Transistor hFE > 10k @ 100mA for high gain
  • IC = -500mA High Continuous Collector Current
  • Complementary Darlington PNP Type: BCV46
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
60
500
10000
3
150 °C
350
SOT-23
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03587
6000+
$0.03568
12000+
$0.0355
24000+
$0.03532
48000+
$0.03514