BCV47QTA
GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: BCV47QTA
Secondary Manufacturer Part#: BCV47QTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 500 | ||
| 10000 | ||
| 150 °C | ||
| 350 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |