PDP SEO Portlet

BCV46TA

Trans Darlington PNP 60V 0.5A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BCV46TA
Secondary Manufacturer Part#: BCV46TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -60V
  • Darlington Transistor hFE > 10k @ 100mA for high gain
  • IC = -500mA High Continuous Collector Current
  • Complementary Darlington PNP Type: BCV47
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
60
500
10000
3
150 °C
350
SOT-23
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03747
6000+
$0.03616
12000+
$0.03563
24000+
$0.03511
48000+
$0.03458