BCP5616TA
Single Bipolar Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, 4 Pins, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP5616TA
Secondary Manufacturer Part#: BCP5616TA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 80V
- IC = 1A High Continuous Collector Current
- ICM = 2A Peak Pulse Current
- 2W Power Dissipation
- Low Saturation Voltage VCE(sat) < 500mV @ 0.5A
- Gain Groups 10 and 16
- Complementary PNP Types: BC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 2 W | ||
| BCP56 Series | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |