BCP5610QTC
Transistor GP BJT NPN 80V 1A 4-Pin SOT-223 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP5610QTC
Secondary Manufacturer Part#: BCP5610QTC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 160@150mA@2V | ||
| 4 | ||
| 150 °C | ||
| 2 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |