PDP SEO Portlet

BCP54TA

Bipolar (BJT) Single Transistor, NPN, 45 V, 1 A, 2 W, SOT-223, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BCP54TA
Secondary Manufacturer Part#: BCP54TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 45V
  • IC = 1A High Continuous Collector Current
  • ICM = 2A Peak Pulse Current
  • 2W Power Dissipation
  • Low Saturation Voltage VCE(sat) < 500mV @ 0.5A
  • Gain Groups 10 and 16
  • Complementary PNP Types: BCP51, 52 and 53
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
45
100
4
150 °C
2
SOT-223
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.07546
2000+
$0.06318
4000+
$0.06286
8000+
$0.06253
16000+
$0.06221