BCP53TA
Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP53TA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO >- 45V, -60V & -80V
- IC=-1A High Continuous Collector Current
- ICM=-2A Peak Pulse Current
- 2W Power Dissipation
- Low Saturation Voltage VCE(sat) < -500mV @ -0.5A
- Gain Groups 10 and 16
- Complementary NPN Types: BCP 54, 55 and 56
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mV | ||
| 80 V | ||
| 1 A | ||
| 40 hFE | ||
| MSL 1 - Unlimited | ||
| 4 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| PNP | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |